Surface mount data line filter featuring a 68µH inductance and 68Ω impedance at 100MHz. This ferrite chip component offers a 200mA current rating and low 100mΩ DC resistance. Designed for single-line filtering, it operates across a wide temperature range from -55°C to 125°C and is packaged in a compact 0603 (1608 metric) case. Lead-free and RoHS compliant, it is supplied on tape and reel for automated assembly.
Vishay ILBB0603ER680V technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 200mA |
| DC Resistance (DCR) | 100mR |
| Depth | 0.95mm |
| Height | 0.037inch |
| Impedance | 68R |
| Inductance | 68uH |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ILBB-0603 |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 7.1E-05oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILBB0603ER680V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.