Surface mount data line filter featuring a single function and ferrite chip construction. This component offers 2kΩ impedance at 100MHz, with a maximum current rating of 80mA and a DC resistance of 500mΩ. Encased in an 0805 (2012 metric) package, it operates across a temperature range of -55°C to 125°C and is RoHS compliant.
Vishay ILBB0805ER202V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 80mA |
| DC Resistance (DCR) | 500mR |
| Depth | 1.45mm |
| Height | 0.043inch |
| Impedance | 2kR |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Current Rating | 80mA |
| Max DC Current | 80mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ILBB-0805 |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILBB0805ER202V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.