
Surface mount data line filter featuring a ferrite chip core for EMI/RFI suppression. This single-line filter offers 32Ω impedance at 100MHz and 32µH inductance with a 25% tolerance. Rated for 600mA maximum DC current, it operates within a -55°C to +125°C temperature range and has a low DC resistance of 60mΩ. The component is housed in a compact 0805 (2012 metric) case and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay ILBB0805ER320V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 600mA |
| DC Resistance (DCR) | 60mR |
| Depth | 1.45mm |
| Height | 0.043inch |
| Impedance | 32R |
| Inductance | 32uH |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Current Rating | 600mA |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ILBB-0805 |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILBB0805ER320V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
