Vishay ILBB1210RK310V technical specifications.
| Package/Case | 1210 |
| Height | 1.3mm |
| Impedance | 31R |
| Length | 3.2mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 31R |
| Series | ILBB-1210, -1806, -1812 |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILBB1210RK310V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.