Vishay ILBB1806ER800V technical specifications.
| Package/Case | 1806 |
| Core Material | Ferrite |
| Depth | 1.8mm |
| Height | 1.6mm |
| Impedance | 80R |
| Length | 4.5mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 80R |
| RoHS Compliant | Yes |
| Series | ILBB-1210, -1806, -1812 |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILBB1806ER800V to view detailed technical specifications.
No datasheet is available for this part.