Vishay ILBB1812ER700V technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| Depth | 3.45mm |
| Height | 0.069inch |
| Impedance | 70R |
| Length | 0.177inch |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 70R |
| RoHS Compliant | Yes |
| Series | ILBB-1812 |
| Tolerance | 25% |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILBB1812ER700V to view detailed technical specifications.
No datasheet is available for this part.