The ILC-0402 2.7nH 11.1% ERe3 is a high frequency chip inductor with a ceramic core material and multi-layer technology. It has an inductance of 0.0027uH and a tolerance of 0.3nH. The inductor is tested at a frequency of 100M and has a maximum DC current of 0.3A. The device is available in a 0402 case size with dimensions of 1.05mm length, 0.55mm height, and 0.55mm depth. It operates over a temperature range of -40 to 105 degrees Celsius.
Vishay ILC-0402 2.7nH 11.1% ERe3 technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0027uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.13Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 6000MHz |
| Case Size | 0402 |
| Product Length | 1.05mm |
| Height | 0.55mm |
| Product Depth | 0.55mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay ILC-0402 2.7nH 11.1% ERe3 to view detailed technical specifications.
No datasheet is available for this part.