Vishay ILC0402ER18NJ technical specifications.
| Body Material | Ceramic |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 200mA |
| DC Resistance (DCR) | 550mR |
| Height | 0.6mm |
| Inductance | 18nH |
| Inductance Tolerance | 5% |
| Max DC Current | 200mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 11 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.1GHz |
| Series | ILC-0402 |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILC0402ER18NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.