High-frequency surface mount fixed inductor with 1nH inductance and 100MHz test frequency. Features a ceramic core and body, 0402 case size, and 300mA maximum DC current. Offers 0.12 Ohm DC resistance, 8 Q-factor, and 10GHz self-resonant frequency. Operates across a -55°C to 105°C temperature range and is supplied in tape and reel packaging.
Vishay ILC0402ER1N0S technical specifications.
| Body Material | Ceramic |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 120mR |
| Height | 0.6mm |
| Inductance | 1nH |
| Length | 1mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10GHz |
| Series | ILC-0402 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILC0402ER1N0S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.