Surface mount fixed inductor with 1.5nH inductance and 20% tolerance. Features a ceramic core, 300mA current rating, and 0.13 Ohm DC resistance. Operates across a -55°C to 105°C temperature range with a Q factor of 8 at 100MHz. Encased in a 0402 (1005 metric) package, this unshielded component is suitable for high-frequency applications.
Vishay ILC0402ER1N5S technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 300mA |
| DC Resistance (DCR) | 130mR |
| Height | 0.6mm |
| Inductance | 1.5nH |
| Length | 1mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | ILC-0402 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILC0402ER1N5S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.