Vishay ILC0402ER47NJ technical specifications.
| Case Code (Imperial) | 0402 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 1R |
| Inductance | 47nH |
| Length | 1mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1GHz |
| Series | ILC-0402 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILC0402ER47NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.