Surface mount fixed inductor with 4.7nH inductance and 6.4% tolerance, designed for high-frequency applications. Features a ceramic core, 0402 package size, and 300mA current rating. Operates across a -55°C to 105°C temperature range with a Q factor of 8 at 100MHz. Offers a 4GHz self-resonant frequency and 240mR DC resistance. Packaged in tape and reel for automated assembly.
Vishay ILC0402ER4N7S technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 300mA |
| DC Resistance (DCR) | 240mR |
| Height | 0.6mm |
| Inductance | 4.7nH |
| Length | 1mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4GHz |
| Series | ILC-0402 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 6.4% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILC0402ER4N7S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.