Surface mount fixed inductor with 5.6nH inductance and 4GHz self-resonant frequency. Features 0.3A DC current rating, 270mΩ DC resistance, and 8 Q-factor at 100MHz test frequency. Housed in a 0402 (1005 metric) ceramic case, this unshielded component operates from -55°C to 125°C and is RoHS compliant.
Vishay ILC0402ER5N6S technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Current | 300mA |
| DC Resistance (DCR) | 270mR |
| Depth | 0.6mm |
| Height | 0.5mm |
| Inductance | 5.6nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4GHz |
| Series | ILC-0402 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 7.054792oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILC0402ER5N6S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.