Vishay ILC0402RK1N2S technical specifications.
| Package/Case | 0402 |
| Inductance | 1.2nH |
| Length | 1mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Self Resonant Frequency | 13GHz |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay ILC0402RK1N2S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.