Vishay ILC0603ER1N8S technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 100mR |
| Height | 0.95mm |
| Inductance | 1.8nH |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | ILC-0603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 7.1E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILC0603ER1N8S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.