Surface mount fixed inductor with 22nH inductance and 5% tolerance, designed for high-frequency applications. Features a ceramic core and body, 0603 case code, and 300mA current rating. Offers a Q factor of 16 at 100MHz test frequency and a DC resistance of 400mR. Operates across a temperature range of -55°C to 125°C, with a self-resonant frequency of 1.8GHz. Packaged in tape and reel for automated assembly.
Vishay ILC0603ER22NJ technical specifications.
| Body Material | Ceramic |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 300mA |
| DC Resistance (DCR) | 400mR |
| Inductance | 22nH |
| Inductance Tolerance | 5% |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 16 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.8GHz |
| Series | ILC-0603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILC0603ER22NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.