Surface mount fixed inductor with 5.6nH inductance and 5.3% tolerance, designed for high-frequency applications. Features a ceramic core, 0.18 Ohm DCR, and a maximum DC current of 300mA. Operates across a wide temperature range from -55°C to 125°C, with a Q factor of 10 at 100MHz and a self-resonant frequency of 3.5GHz. Packaged in a compact 0603 (1608 metric) case, this RoHS compliant component is supplied on tape and reel.
Vishay ILC0603ER5N6S technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 180mR |
| Height | 0.95mm |
| Inductance | 5.6nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.5GHz |
| Series | ILC-0603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5.3% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILC0603ER5N6S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.