High-frequency surface mount fixed inductor featuring 8.2nH inductance with a 5% tolerance, tested at 100MHz. This ceramic chip inductor offers a Q factor of 10 and a maximum DC current rating of 300mA. Constructed with a ceramic body and core, it operates within a -55°C to 125°C temperature range and has a DC resistance of 240mR. The 0603 case size (1.6mm L x 0.8mm W x 0.8mm H) is supplied on tape and reel.
Vishay ILC0603ER8N2J technical specifications.
| Body Material | Ceramic |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 300mA |
| DC Resistance (DCR) | 240mR |
| Height | 0.8mm |
| Inductance | 8.2nH |
| Inductance Tolerance | 5% |
| Length | 1.6mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3GHz |
| Series | ILC-0603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 0.000141oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILC0603ER8N2J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.