Vishay ILC0603ERR22K technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 1.5R |
| Height | 0.95mm |
| Inductance | 220nH |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 400MHz |
| Series | ILC-0603 |
| Shielding | Unshielded |
| Test Frequency | 50MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILC0603ERR22K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.