Vishay ILC0603RK5N6S technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Inductance | 5.6nH |
| Length | 14.6mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Q Factor | 14 |
| Self Resonant Frequency | 5.8GHz |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay ILC0603RK5N6S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.