Vishay ILC0805ER27NJ technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| DC Current | 300mA |
| DC Resistance (DCR) | 550mR |
| Depth | 1.45mm |
| Height | 1.1mm |
| Inductance | 27nH |
| Length | 2.2mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1GHz |
| Series | ILC-0805 |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILC0805ER27NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.