Vishay ILC0805ERR22J technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 1.2R |
| Depth | 1.45mm |
| Height | 1.1mm |
| Inductance | 220nH |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 300MHz |
| Series | ILC-0805 |
| Shielding | Unshielded |
| Test Frequency | 50MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILC0805ERR22J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.