
Surface mount ferrite chip for data line EMI/RFI filtering. Features 120 Ohms impedance at 100MHz, a 2A current rating, and 100mR DC resistance. Constructed with a ferrite core, this component is housed in an EIA 0603 package (1608 metric) and supports surface mount termination. It operates within a temperature range of -55°C to 125°C and is lead-free and RoHS compliant.
Vishay ILHB0603ER121V technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 2A |
| DC Resistance (DCR) | 100mR |
| Depth | 0.95mm |
| Height | 0.037inch |
| Impedance | 120R |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Current Rating | 2A |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 2.5A |
| RoHS Compliant | Yes |
| Series | ILHB |
| Series Resistance | 70mR |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILHB0603ER121V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.