Surface mount ferrite chip EMI/RFI filter for data lines. Features 1 function, 3A current rating, and 250 Ohm impedance at 100MHz. Constructed with a ferrite core and EIA 0805 package size (2012 metric). Offers 250uH inductance and 40mR DC resistance. Operates from -55°C to 125°C and is RoHS compliant.
Vishay ILHB0805ER251V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 3A |
| DC Resistance (DCR) | 40mR |
| Depth | 1.45mm |
| Height | 0.043inch |
| Impedance | 250R |
| Inductance | 250uH |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Current Rating | 3A |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ILHB |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILHB0805ER251V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.