Surface mount ferrite chip for data line EMI/RFI filtering. Features 1 line, 6A max DC current, 30 Ohm impedance at 100MHz, and 15mR DC resistance. Encased in a compact 0805 (2012 metric) EIA standard package with ferrite core material. Operates across a wide temperature range of -55°C to 125°C. Halogen-free and RoHS compliant.
Vishay ILHB0805ER300V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Current | 6A |
| DC Resistance (DCR) | 15mR |
| Depth | 1.45mm |
| Height | 0.043inch |
| Impedance | 30R |
| Length | 0.079inch |
| Max Current Rating | 6A |
| Max DC Current | 6A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ILHB |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILHB0805ER300V to view detailed technical specifications.
No datasheet is available for this part.