
Surface mount ferrite chip for data line EMI/RFI filtering. Features 120 Ohm impedance at 100MHz, a 6A current rating, and 20mR DC resistance. Encased in a 1206 (3216 metric) EIA standard package, this component operates from -55°C to 125°C. It is lead-free, RoHS compliant, and packaged on tape and reel.
Vishay ILHB1206ER121V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Current Rating | 6A |
| DC Resistance (DCR) | 20mR |
| Depth | 1.8mm |
| Height | 0.051inch |
| Impedance | 120R |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Current Rating | 6A |
| Max DC Current | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 6A |
| RoHS Compliant | Yes |
| Series | ILHB |
| Series Resistance | 15mR |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILHB1206ER121V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
