
Ferrite chip EMI/RFI filter for data lines, featuring a 1206 EIA standard package size and surface mount termination. This shielded component offers 1 line of filtering with a 50 Ohm impedance at 100MHz. It is rated for 6A DC current and has a DC resistance of 20mR. Operating across a temperature range of -55°C to 125°C, this halogen-free and RoHS compliant device is supplied in tape and reel packaging.
Vishay ILHB1206ER500V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Current Rating | 6A |
| DC Current | 6A |
| DC Resistance (DCR) | 20mR |
| Depth | 1.8mm |
| Height | 0.051inch |
| Impedance | 50R |
| Length | 0.126inch |
| Max Current Rating | 2.5A |
| Max DC Current | 6A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ILHB |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILHB1206ER500V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
