Surface mount ferrite chip EMI/RFI filter for data lines, featuring a 1206 EIA standard package size and 2-pin configuration. This component offers a 2.5A current rating and 500 Ohm impedance at 100MHz. Constructed with a ferrite core, it operates across a -55°C to 125°C temperature range and has a DC resistance of 60mR. HALOGEN FREE and ROHS COMPLIANT.
Vishay ILHB1206ER501V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Current Rating | 2.5A |
| DC Resistance (DCR) | 60mR |
| Depth | 1.8mm |
| Height | 0.051inch |
| Impedance | 500R |
| Length | 0.126inch |
| Max Current Rating | 2.5A |
| Max DC Current | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 500R |
| RoHS Compliant | Yes |
| Series | ILHB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILHB1206ER501V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.