Ferrite chip EMI/RFI filter for data lines, featuring a 1206 EIA standard package size. Offers 2.5A current rating with 600 Ohm impedance at 100MHz. Constructed with a ferrite core, it operates from -55°C to 125°C and has a low DC resistance of 100mR. Surface mountable with SMD/SMT termination, this component is halogen-free and RoHS compliant.
Vishay ILHB1206ER601V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Current Rating | 2.5A |
| DC Current | 2.5A |
| DC Resistance (DCR) | 100mR |
| Depth | 1.8mm |
| Height | 0.051inch |
| Impedance | 600R |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Current Rating | 2.5A |
| Max DC Current | 2.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.5A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | ILHB |
| Series Resistance | 70mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILHB1206ER601V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.