
Surface mount ferrite chip for data line EMI/RFI filtering. Features 600 Ohm impedance at 100MHz, a 3A current rating, and 40mR DC resistance. Housed in an 1812 (4532 metric) EIA standard package with ferrite core material. Operates across a -55°C to 125°C temperature range and is halogen-free and RoHS compliant.
Vishay ILHB1812ER601V technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 3A |
| DC Current | 3A |
| DC Resistance (DCR) | 40mR |
| Depth | 3.45mm |
| Height | 0.069inch |
| Impedance | 600R |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Current Rating | 3A |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 600R |
| RoHS Compliant | Yes |
| Series | ILHB |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILHB1812ER601V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
