Vishay ILSB0805ER150K technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite |
| Depth | 1.45mm |
| Height | 1.25mm |
| Inductance | 15uH |
| Length | 2mm |
| Max DC Current | 5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 22MHz |
| Series | ILSB-0805 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILSB0805ER150K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
