Vishay ILSB0805ER330K technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.25R |
| Height | 1.45mm |
| Inductance | 33uH |
| Max DC Current | 5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 13MHz |
| Series | ILSB-0805 |
| Shielding | Shielded |
| Test Frequency | 400kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILSB0805ER330K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.