Surface mount, shielded, multi-layer fixed inductor with 3.9µH inductance and 10% tolerance. Features a 0805 case size, ferrite core, and 45 Q-factor at 10MHz. Operates within a -55°C to +125°C temperature range, with a maximum DC current of 30mA and 0.9Ω DCR. Self-resonant frequency is 44MHz. Packaged in tape and reel.
Vishay ILSB0805ER3R9K technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 900mR |
| Height | 1.25mm |
| Inductance | 3.9uH |
| Length | 2mm |
| Max DC Current | 30mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 44MHz |
| Series | ILSB-0805 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 10% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILSB0805ER3R9K to view detailed technical specifications.
No datasheet is available for this part.