Vishay ILSB0805ER47NK technical specifications.
| Package/Case | 0805 |
| Depth | 1.45mm |
| Height | 1.1mm |
| Inductance | 47nH |
| Max DC Current | 35mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Weight | 0.000194oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILSB0805ER47NK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.