Vishay ILSB0805ER47NM technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 200mR |
| Depth | 1.45mm |
| Height | 1.1mm |
| Inductance | 47nH |
| Max DC Current | 35mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 320MHz |
| Series | ILSB-0805 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILSB0805ER47NM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.