Surface mount fixed inductor featuring 5.6µH inductance with a 10% tolerance, tested at 4MHz. This shielded, multi-layer ferrite core component offers a Q factor of 45 and a maximum DC current of 15mA. It operates within a temperature range of -55°C to 125°C and has a DC resistance of 900mΩ. Packaged in a 0805 (2012 metric) case, it is supplied on tape and reel.
Vishay ILSB0805ER5R6K technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 900mR |
| Height | 1.25mm |
| Inductance | 5.6uH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 15mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 37MHz |
| Series | ILSB-0805 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 4MHz |
| Tolerance | 10% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILSB0805ER5R6K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.