Surface mount shielded multi-layer inductor with 0.68µH inductance and 10% tolerance. Features a 0805 case size, ferrite core, and 25 Q-factor at 25MHz. Operates within a -55°C to 125°C temperature range, with a maximum DC current of 150mA and 0.8Ω DC resistance. Packaged on tape and reel for automated assembly.
Vishay ILSB0805ERR68K technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 800mR |
| Depth | 1.45mm |
| Height | 0.9mm |
| Inductance | 680nH |
| Length | 2mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 121MHz |
| Series | ILSB-0805 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILSB0805ERR68K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.