Surface mount fixed inductor featuring 820nH inductance with a 10% tolerance, tested at 25MHz. This shielded, multi-layer ferrite core component offers a DC current rating of 150mA and a DCR of 1 Ohm. Designed for surface mounting in an 0805 case code, it operates within a temperature range of -55°C to 125°C and is supplied on tape and reel.
Vishay ILSB0805ERR82K technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Current | 150mA |
| DC Resistance (DCR) | 1R |
| Depth | 1.45mm |
| Height | 1.1mm |
| Inductance | 820nH |
| Length | 2.2mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 115MHz |
| Series | ILSB-0805 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILSB0805ERR82K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.