
Surface mount, shielded, multi-layer fixed inductor with 18µH inductance and 10% tolerance. Features a 1206 case size, ferrite core, and a Q factor of 45 at 1MHz. Operates within a temperature range of -55°C to 125°C, with a maximum DC current of 5mA and 0.7 Ohm DC resistance. Self-resonant frequency is 21MHz.
Vishay ILSB1206ER180K technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 700mR |
| Depth | 1.8mm |
| Height | 1.1mm |
| Inductance | 18uH |
| Length | 3.2mm |
| Max DC Current | 5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 21MHz |
| Series | ILSB-1206 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILSB1206ER180K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
