Surface mount shielded multi-layer fixed inductor with 3.9µH inductance and 10% tolerance, tested at 10MHz. Features a 45 Q-factor, 50mA maximum DC current, and 800mΩ DC resistance. Encased in a 1206 (3216 metric) ferrite core package, measuring 3.2mm x 1.6mm x 1.1mm. Operates across a -55°C to 125°C temperature range and is supplied on tape and reel.
Vishay ILSB1206ER3R9K technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 800mR |
| Depth | 1.8mm |
| Height | 1.1mm |
| Inductance | 3.9uH |
| Length | 3.2mm |
| Max DC Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 44MHz |
| Series | ILSB-1206 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 10% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILSB1206ER3R9K to view detailed technical specifications.
No datasheet is available for this part.