Vishay IM-10-2833uH10% technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Iron |
| Inductance | 33uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.525A |
| Max DC Resistance | 0.55Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 19MHz |
| Lead Style | Axial |
| Product Length | 24.13mm |
| Product Diameter | 7.36mm |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay IM-10-2833uH10% to view detailed technical specifications.
No datasheet is available for this part.