The IM-10RFCL-12120µH5%EZe2 is a wirewound inductor with a molded protection style and iron core material. It has an inductance of 120uH with a tolerance of 5% and a maximum DC current of 0.36A. The inductor has a maximum DC resistance of 4.8R and a minimum quality factor of 100. It operates over a temperature range of -55 to 125 degrees Celsius.
Vishay IM-10RFCL-12120µH5%EZe2 technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Iron |
| Inductance | 120uH |
| Tolerance | 5% |
| Maximum DC Current | 0.36A |
| Max DC Resistance | 4.8Ohm |
| Minimum Quality Factor | 100 |
| Minimum Self Resonant Frequency | 12MHz |
| Lead Style | Axial |
| Product Length | 22.86mm |
| Product Diameter | 7.87mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay IM-10RFCL-12120µH5%EZe2 to view detailed technical specifications.
No datasheet is available for this part.