Vishay IM-2 0.56UH 10% EB E2 technical specifications.
| Lead Style | Axial |
| Product Length (mm) | 6.6 |
| Product Diameter (mm) | 2.67 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Product Weight (g) | 0.3 |
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Phenolic |
| Inductance | 0.56uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.545A |
| Typical Temperature Rise | 35°C |
| Max DC Resistance | 0.5Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 300MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay IM-2 0.56UH 10% EB E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.