Vishay IM-4-100UH5% technical specifications.
| Current Rating | 133mA |
| Inductance | 100uH |
| Q Factor | 50 |
| Self Resonant Frequency | 9.5MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IM-4-100UH5% to view detailed technical specifications.
No datasheet is available for this part.