The IM-82400uH±5% is a 2400uH inductance, 5% tolerance, wirewound inductor with a molded protection style and iron core material. It has a maximum DC current of 0.064 and a maximum DC resistance of 31. The inductor is designed for through-hole mounting with an axial lead style and measures 14.48mm in length and 5.72mm in diameter. It operates over a temperature range of -55°C to 105°C.
Vishay IM-82400uH±5% technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Iron |
| Inductance | 2400uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250KHz |
| Maximum DC Current | 0.064A |
| Max DC Resistance | 31Ohm |
| Minimum Quality Factor | 70 |
| Minimum Self Resonant Frequency | 1.9MHz |
| Lead Style | Axial |
| Product Length | 14.48mm |
| Product Diameter | 5.72mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vishay IM-82400uH±5% to view detailed technical specifications.
No datasheet is available for this part.