The IM-82400uH5%ERe2 is a 2400uH inductor with a 5% tolerance, suitable for use in RF applications. It features a wirewound construction with a molded iron core and an axial lead style. The inductor has a maximum DC current rating of 0.064A and a typical temperature rise of 15°C. It is designed to operate over a temperature range of -55°C to 105°C.
Vishay IM-82400uH5%ERe2 technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Iron |
| Inductance | 2400uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250KHz |
| Maximum DC Current | 0.064A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 31Ohm |
| Minimum Quality Factor | 70 |
| Minimum Self Resonant Frequency | 1.9MHz |
| Lead Style | Axial |
| Product Length | 14.48mm |
| Product Diameter | 5.72mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay IM-82400uH5%ERe2 to view detailed technical specifications.
No datasheet is available for this part.