Through-hole fixed inductor with 10µH inductance and 10% tolerance, designed for RF applications. Features a molded wirewound construction with a ferrite core and epoxy coating, operating within a -55°C to 105°C temperature range. This unshielded component offers a DC current rating of 130mA, a DC resistance of 3.7Ω, and a Q factor of 55 at a 7.9MHz test frequency. Axial leads facilitate through-hole mounting.
Vishay IM02BH100K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite, Epoxy |
| DC Current | 130mA |
| DC Resistance (DCR) | 3.7R |
| Diameter | 2.67mm |
| Inductance | 10uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Length | 41.4mm |
| Lead/Base Style | Axial |
| Length | 6.6mm |
| Max DC Current | 130mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 55 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Self Resonant Frequency | 50MHz |
| Series | IM |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Weight | 0.010582oz |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IM02BH100K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.