Through-hole fixed inductor featuring 15µH inductance with a 10% tolerance, tested at 2.5MHz. This molded wirewound component offers a 40 Q-factor and a maximum DC current rating of 150mA. It operates within a temperature range of -55°C to 105°C and has a DC resistance of 2.8 Ohms. The axial package measures 6.6mm in length and 2.67mm in diameter, with an iron core.
Vishay IM02BH150K technical specifications.
| Package/Case | Axial |
| Core Material | Epoxy, Ferrite |
| DC Current | 150mA |
| DC Resistance (DCR) | 2.8R |
| Diameter | 2.67mm |
| Inductance | 15uH |
| Lead/Base Style | Axial |
| Length | 6.6mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 35MHz |
| Series | IM |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| Weight | 0.010582oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IM02BH150K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.