Vishay IM02BH1R0F technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Current | 385mA |
| DC Resistance (DCR) | 1R |
| Inductance | 1uH |
| Lead/Base Style | Axial |
| Length | 6.6mm |
| Max DC Current | 385mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 25 |
| RoHS Compliant | No |
| Self Resonant Frequency | 230MHz |
| Series | IM |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IM02BH1R0F to view detailed technical specifications.
No datasheet is available for this part.