Through-hole fixed inductor with 1µH inductance and 10% tolerance, designed for RF applications. Features a phenolic core, axial lead style, and a maximum DC current of 385mA. Offers a Q factor of 25 at 25MHz and a self-resonant frequency of 230MHz. Operates across a wide temperature range from -55°C to 125°C.
Vishay IM02BH1R0K technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Current | 385mA |
| DC Resistance (DCR) | 1R |
| Inductance | 1uH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.546mm |
| Lead/Base Style | Axial |
| Length | 6.6mm |
| Max DC Current | 385mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 25 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Self Resonant Frequency | 230MHz |
| Series | IM |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Weight | 0.010582oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IM02BH1R0K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.